RS PRO Analogue Panel Ammeter 60 (Input)A AC, 68mm x 68mm, 1 % Moving Iron

RS Stock No.: 186-2452Brand: RS PRODistrelec Article No.: 30404130
brand-logo
View all in Ammeters

Technical documents

Specifications

Brand

RS Pro

Maximum Value

60 (Input)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<30 A) mm, 62 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 60 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India

P.O.A.

RS PRO Analogue Panel Ammeter 60 (Input)A AC, 68mm x 68mm, 1 % Moving Iron

P.O.A.

RS PRO Analogue Panel Ammeter 60 (Input)A AC, 68mm x 68mm, 1 % Moving Iron

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Value

60 (Input)A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

68mm

Cutout Width

68mm

Depth

54 (<30 A) mm, 62 (30 → 60 A) mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 60 (Input)A

Minimum Displayed Value

0 (Input)A

Country of Origin

India