RS PRO Analogue Pressure Gauge 6bar Back Entry 50mm Outside Diameter, UKAS

Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
6bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
50mm
Case Material
ABS
Calibrated
UKAS
Country of Origin
Italy
Product details
50mm Diameter Pressure Gauge
Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Pressure Measurement
6bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Gauge Outside Diameter
50mm
Case Material
ABS
Calibrated
UKAS
Country of Origin
Italy
Product details
50mm Diameter Pressure Gauge
Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C