Technical documents
Specifications
Brand
RS ProTasks Supported
Soldering
Plug Type
Type C - EuroPlug, Type G - British 3-pin
Wattage
65W
Input Voltage
230V
Soldering Tip Temperature
200 → 480°C
Output Power
65W
Maximum Operating Temperature
480°C
Display Type
Analogue
Country of Origin
China
P.O.A.
RS PRO Analogue Soldering Station 65W, 230V 480°C
1
P.O.A.
RS PRO Analogue Soldering Station 65W, 230V 480°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProTasks Supported
Soldering
Plug Type
Type C - EuroPlug, Type G - British 3-pin
Wattage
65W
Input Voltage
230V
Soldering Tip Temperature
200 → 480°C
Output Power
65W
Maximum Operating Temperature
480°C
Display Type
Analogue
Country of Origin
China