RS PRO Analogue Voltmeter AC, Analogue Display 1 %

RS Stock No.: 186-2414Brand: RS PRO
brand-logo
View all in Voltmeters

Technical documents

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 25 (Input, Scale)A

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Voltmeter AC, Analogue Display 1 %

P.O.A.

RS PRO Analogue Voltmeter AC, Analogue Display 1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Type

AC

Display Type

Analogue

Cutout Height

45mm

Cutout Width

45mm

Depth

54 (<30 A)mm

Meter Accuracy

1 %

Minimum Temperature

-10°C

Maximum Temperature

+65°C

Measurement Range

0 → 25 (Input, Scale)A

Country of Origin

India