RS PRO Analogue Voltmeter AC, Analogue Display 1 %
RS Stock No.: 186-2448Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<30 A) mm, 62 (30 → 60 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 30 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Analogue Voltmeter AC, Analogue Display 1 %
1
P.O.A.
RS PRO Analogue Voltmeter AC, Analogue Display 1 %
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Type
AC
Display Type
Analogue
Cutout Height
68mm
Cutout Width
68mm
Depth
54 (<30 A) mm, 62 (30 → 60 A) mm
Meter Accuracy
1 %
Minimum Temperature
-10°C
Maximum Temperature
+65°C
Measurement Range
0 → 30 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India