RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm

Technical documents
Specifications
Brand
RS ProCurrent Type
DC
Cutout Height
46mm
Cutout Width
46mm
Depth
39mm
Meter Accuracy
1.5 %
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Measurement Range
0 → 150V
Series
RS Pro
Approvals
CE, RoHS Compliant, TUV Certified
Country of Origin
Taiwan, Province Of China
Product details
Analogue Moving Coil Voltmeter
Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C
Moving Coil DC Meters
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Type
DC
Cutout Height
46mm
Cutout Width
46mm
Depth
39mm
Meter Accuracy
1.5 %
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Measurement Range
0 → 150V
Series
RS Pro
Approvals
CE, RoHS Compliant, TUV Certified
Country of Origin
Taiwan, Province Of China
Product details
Analogue Moving Coil Voltmeter
Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C