Technical documents
Specifications
Brand
RS ProConnector Type
Angle Bracket
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
18mm
Product Family
RS Structural System
Product System
20
Distrelec Product Id
30390842
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector Type
Angle Bracket
Fits Groove Size
5mm
Fits Strut Profile
20 mm
Material
Die Cast Aluminium
Structural Element Type
Connector Bracket & Joint
Length
18mm
Product Family
RS Structural System
Product System
20
Distrelec Product Id
30390842
Country of Origin
China