RS PRO Angular Cover Cap, Connecting Component, Strut Profile 40 mm

RS Stock No.: 767-5702Brand: RS PRO
brand-logo
View all in Connecting Components

Technical documents

Specifications

Brand

RS Pro

Connector Type

Angular Cover Cap

Fits Strut Profile

40 mm

Material

Nylon

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

3 Way Connection Angle and Caps

The 3 way connection angles will connect up to three aluminium profiles at right angles. There are different styles of cover caps to be used with the connection angle. These connection angles and caps also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

P.O.A.

RS PRO Angular Cover Cap, Connecting Component, Strut Profile 40 mm

P.O.A.

RS PRO Angular Cover Cap, Connecting Component, Strut Profile 40 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector Type

Angular Cover Cap

Fits Strut Profile

40 mm

Material

Nylon

Structural Element Type

Connector Bracket & Joint

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

3 Way Connection Angle and Caps

The 3 way connection angles will connect up to three aluminium profiles at right angles. There are different styles of cover caps to be used with the connection angle. These connection angles and caps also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.