Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO ANSI Duplex Thermocouple Plug Connector for use with Type B Thermocouple Type B, Standard

RS Stock No.: 769-1448Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Plug Connector

For Use With

Type B Thermocouple

Connector Type

Duplex

Plug/Socket

Plug

Connector Size

Standard Size

Standards Met

ANSI

Stock information temporarily unavailable.

P.O.A.

RS PRO ANSI Duplex Thermocouple Plug Connector for use with Type B Thermocouple Type B, Standard

P.O.A.

RS PRO ANSI Duplex Thermocouple Plug Connector for use with Type B Thermocouple Type B, Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Plug Connector

For Use With

Type B Thermocouple

Connector Type

Duplex

Plug/Socket

Plug

Connector Size

Standard Size

Standards Met

ANSI