RS PRO Anti-Slip Electrical Safety Mat 36000V EN61111 Class 4 1m x 10m x 5mm

RS Stock No.: 790-2994Brand: RS PRO
brand-logo
View all in Electrical Safety Mats

Technical documents

Specifications

Brand

RS Pro

Length

10m

Thickness

5mm

Maximum Operating Voltage

36000V

Width

1m

Standards Met

EN61111 Class 4

Mat Material

Elastomer

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Country of Origin

India

Product details

RS PRO Anti-Slip Electrical Safety Mat

From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these class 0 safety mats have been designed to provide protection to you and anyone working with from electrical shocks

Features and benefits

  • Ribbed Surface offers traction under foot

  • Resistant to acid, oil and low temperature

  • Ideal for use in front of switchboards and high voltage equipment

  • Available in 1m x 10m x 5mm (7902994), 1m x 2m x 5mm (7903000) and 1m x 1m x 5mm (7903007)

  • These mats conform to EN61111 Class 4 standards

Applications

Electrical safety matting has a range of application use in areas such as;

  • Engineering

  • Utilities

  • Construction

  • Maintenance

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS EN 61111 Class 4, IEC 61111:2009

Stock information temporarily unavailable.

P.O.A.

RS PRO Anti-Slip Electrical Safety Mat 36000V EN61111 Class 4 1m x 10m x 5mm

P.O.A.

RS PRO Anti-Slip Electrical Safety Mat 36000V EN61111 Class 4 1m x 10m x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Length

10m

Thickness

5mm

Maximum Operating Voltage

36000V

Width

1m

Standards Met

EN61111 Class 4

Mat Material

Elastomer

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Country of Origin

India

Product details

RS PRO Anti-Slip Electrical Safety Mat

From the trusted brand RS PRO, comes a range of high quality anti-slip electrical safety mats. Manufactured to industry standards these class 0 safety mats have been designed to provide protection to you and anyone working with from electrical shocks

Features and benefits

  • Ribbed Surface offers traction under foot

  • Resistant to acid, oil and low temperature

  • Ideal for use in front of switchboards and high voltage equipment

  • Available in 1m x 10m x 5mm (7902994), 1m x 2m x 5mm (7903000) and 1m x 1m x 5mm (7903007)

  • These mats conform to EN61111 Class 4 standards

Applications

Electrical safety matting has a range of application use in areas such as;

  • Engineering

  • Utilities

  • Construction

  • Maintenance

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

BS EN 61111 Class 4, IEC 61111:2009