RS PRO Anti Static Bag 205mm(W)x 305mm(L)

RS Stock No.: 287-7903Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical documents

Specifications

Brand

RS Pro

Packaging Type

Anti Static Bag

Type

Bag

Colour

Pink

Length

305mm

Thickness

0.075mm

Width

205mm

Quantity Per Package

100

Dissipative

No

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

10^8 → 10^11Ω

Country of Origin

China

Product details

RS Pro Anti Static Bags - Pink

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heat seal-able
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Soft texture and flexible
• All bags are pink in colour
• Quoted dimensions are internal sizes

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO Anti Static Bag 155mm(W)x 100mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 255mm(W)x 205mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 254mm(W)x 356mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 406mm(W)x 305mm(L)
P.O.A.1 Lot of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Anti Static Bag 205mm(W)x 305mm(L)

P.O.A.

RS PRO Anti Static Bag 205mm(W)x 305mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Anti Static Bag 155mm(W)x 100mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 255mm(W)x 205mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 254mm(W)x 356mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 406mm(W)x 305mm(L)
P.O.A.1 Lot of 100 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Packaging Type

Anti Static Bag

Type

Bag

Colour

Pink

Length

305mm

Thickness

0.075mm

Width

205mm

Quantity Per Package

100

Dissipative

No

Conductive

No

Closure Type

Heat Seal

Static Shielding

No

Complies with EN 61340-5-1

Yes

Surface Resistance

10^8 → 10^11Ω

Country of Origin

China

Product details

RS Pro Anti Static Bags - Pink

Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the tight heat seal to suit the required component. All models are highly reliable and excellent quality.

Features and Benefits

• Heat seal-able
• Top of the range ESD shielding
• Various bag dimensions to suit equipment
• Soft texture and flexible
• All bags are pink in colour
• Quoted dimensions are internal sizes

What is ESD?

An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.

How do Anti Static Bags work?

The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO Anti Static Bag 155mm(W)x 100mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 255mm(W)x 205mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 254mm(W)x 356mm(L)
P.O.A.1 Lot of 100 (ex VAT)
RS PRO Anti Static Bag 406mm(W)x 305mm(L)
P.O.A.1 Lot of 100 (ex VAT)