RS PRO Antistatic Gun, Ioniser, 114mm

RS Stock No.: 340-7511Brand: RS PRODistrelec Article No.: 30407031
brand-logo
View all in Ionisers

Technical documents

Specifications

Brand

RS Pro

Type

Ionized Air Gun

Depth

114mm

Width

165mm

Complies with EN 61340-5-1

No

Activation Type

Hand Switch

Country of Origin

United Kingdom

Product details

Zero Stat Gun

Neutralises charges on insulators
Pulling the trigger in creates positive ions and letting it out creates negative ions
Life expectancy 50000 operations
Requires no batteries or power supply
Complete with ion detector

Stock information temporarily unavailable.

P.O.A.

RS PRO Antistatic Gun, Ioniser, 114mm

P.O.A.

RS PRO Antistatic Gun, Ioniser, 114mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Ionized Air Gun

Depth

114mm

Width

165mm

Complies with EN 61340-5-1

No

Activation Type

Hand Switch

Country of Origin

United Kingdom

Product details

Zero Stat Gun

Neutralises charges on insulators
Pulling the trigger in creates positive ions and letting it out creates negative ions
Life expectancy 50000 operations
Requires no batteries or power supply
Complete with ion detector