Technical documents
Specifications
Brand
RS ProAccessory Type
Heel Grounder
Complies with EN 61340-5-1
Yes
Resistance
<3.5 x 107Ω
Attachment Type
Elasticated Hook & Loop
Reusable/Disposable
Reusable
Quantity Included
1
Distrelec Product Id
30395101
Country of Origin
Philippines
Product details
Economy Heel Grounder
Long life heel grounder
Integral 1MΩ resistor
Comfortable, elastic adjustment strap
Quik-lok design for easy fitting
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Heel Grounder
Complies with EN 61340-5-1
Yes
Resistance
<3.5 x 107Ω
Attachment Type
Elasticated Hook & Loop
Reusable/Disposable
Reusable
Quantity Included
1
Distrelec Product Id
30395101
Country of Origin
Philippines
Product details
Economy Heel Grounder
Long life heel grounder
Integral 1MΩ resistor
Comfortable, elastic adjustment strap
Quik-lok design for easy fitting
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance