RS PRO Antistatic Heel Grounder

Technical documents
Specifications
Brand
RS ProAccessory Type
Heel Grounder
Complies with EN 61340-5-1
Yes
Elastic/Non Elastic
Non-Elastic
Attachment Type
Adhesive
Reusable/Disposable
Disposable
Quantity Included
20
Country of Origin
China
Product details
Disposable Heel Grounder
Economical disposable heel grounder, ideal for visitors
Designed for single use
Comfortable and easy to fit
Suitable for all high heel and flat shoe types
Made from conductive nylon
Self adhesive strip adheres to heel
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAccessory Type
Heel Grounder
Complies with EN 61340-5-1
Yes
Elastic/Non Elastic
Non-Elastic
Attachment Type
Adhesive
Reusable/Disposable
Disposable
Quantity Included
20
Country of Origin
China
Product details
Disposable Heel Grounder
Economical disposable heel grounder, ideal for visitors
Designed for single use
Comfortable and easy to fit
Suitable for all high heel and flat shoe types
Made from conductive nylon
Self adhesive strip adheres to heel
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance