Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO APP200 1/2 in Air Impact Wrench, 10000rpm, 678Nm

RS Stock No.: 137-0875Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Drive Size

1/2 in

Air Tool Type

Air Impact Wrench

Maximum Torque

678Nm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

10000rpm

Model Number

APP200

Length

108mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO APP200 1/2 in Air Impact Wrench, 10000rpm, 678Nm

P.O.A.

RS PRO APP200 1/2 in Air Impact Wrench, 10000rpm, 678Nm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Drive Size

1/2 in

Air Tool Type

Air Impact Wrench

Maximum Torque

678Nm

Air Inlet BSP

1/4in

Air Inlet (BSP)

1/4in

Speed

10000rpm

Model Number

APP200

Length

108mm

Country of Origin

Taiwan, Province Of China

You may be interested in