RS PRO Arbitrary Waveform Generator, 30MHz Max, 0 MHz Min - With RS Calibration

Technical documents
Specifications
Brand
RS ProMaximum Frequency
30MHz
Minimum Frequency
0 MHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Resolution
1 μHz
Calibrated
RSCAL
Minimum Pulse Width
50ns
Arbitrary Waveforms
Yes
Maximum Storage
10
Sweep
Linear, Logarithmic
Rise - Fall Time
1.6ks
Display Type
TFT LCD
Maximum Operating Temperature
+40°C
Width
281mm
Length
229mm
Weight
2.6kg
Connector Type
BNC
Inputs
External Trigger
Data Entry
Keyboard
Dimensions
229 x 281 x 105mm
Maximum Output Amplitude
10V Pk-Pk
Height
105mm
Interface Type
USB Device, USB Host
Minimum Operating Temperature
0°C
Country of Origin
China
Product details
RS Pro RSDG800 Series Function/Arbitrary Waveform Generators
RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.
Features and Benefits
DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg
Areas of Application
Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training
Supplied with
Quick start guide, CD(including EasyWave computer software system), power cord, USB cable
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Frequency
30MHz
Minimum Frequency
0 MHz
Maximum Frequency Triangle Ramps
300kHz
Minimum Frequency Triangle Ramps
1µHz
Resolution
1 μHz
Calibrated
RSCAL
Minimum Pulse Width
50ns
Arbitrary Waveforms
Yes
Maximum Storage
10
Sweep
Linear, Logarithmic
Rise - Fall Time
1.6ks
Display Type
TFT LCD
Maximum Operating Temperature
+40°C
Width
281mm
Length
229mm
Weight
2.6kg
Connector Type
BNC
Inputs
External Trigger
Data Entry
Keyboard
Dimensions
229 x 281 x 105mm
Maximum Output Amplitude
10V Pk-Pk
Height
105mm
Interface Type
USB Device, USB Host
Minimum Operating Temperature
0°C
Country of Origin
China
Product details
RS Pro RSDG800 Series Function/Arbitrary Waveform Generators
RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.
Features and Benefits
DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg
Areas of Application
Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training
Supplied with
Quick start guide, CD(including EasyWave computer software system), power cord, USB cable