RS PRO Arbitrary Waveform Generator, 5MHz Max, 0 MHz Min - With RS Calibration

RS Stock No.: 123-6560Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Maximum Frequency

5MHz

Minimum Frequency

0 MHz

Maximum Frequency Triangle Ramps

300kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

125Msps

Resolution

1 μHz

Calibrated

RSCAL

Minimum Pulse Width

50ns

Arbitrary Waveforms

Yes

Maximum Operating Temperature

+40°C

Display Type

TFT LCD

Rise - Fall Time

1.6ks

Sweep

Linear, Logarithmic

Waveform Memory per Channel

16k points

Interface Type

USB Device, USB Host

Minimum Operating Temperature

0°C

Height

105mm

Width

281mm

Weight

2.6kg

Connector Type

BNC

Inputs

External Trigger

Data Entry

Keyboard

Dimensions

229 x 281 x 105mm

Maximum Output Amplitude

10V Pk-Pk

Maximum Storage

10

Length

229mm

Country of Origin

China

Product details

RS Pro RSDG800 Series Function/Arbitrary Waveform Generators

RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.

Features and Benefits

DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg

Areas of Application

Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training

Supplied with

Quick start guide, CD(including EasyWave computer software system), power cord, USB cable

P.O.A.

RS PRO Arbitrary Waveform Generator, 5MHz Max, 0 MHz Min - With RS Calibration

Calibration type

P.O.A.

RS PRO Arbitrary Waveform Generator, 5MHz Max, 0 MHz Min - With RS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Frequency

5MHz

Minimum Frequency

0 MHz

Maximum Frequency Triangle Ramps

300kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

125Msps

Resolution

1 μHz

Calibrated

RSCAL

Minimum Pulse Width

50ns

Arbitrary Waveforms

Yes

Maximum Operating Temperature

+40°C

Display Type

TFT LCD

Rise - Fall Time

1.6ks

Sweep

Linear, Logarithmic

Waveform Memory per Channel

16k points

Interface Type

USB Device, USB Host

Minimum Operating Temperature

0°C

Height

105mm

Width

281mm

Weight

2.6kg

Connector Type

BNC

Inputs

External Trigger

Data Entry

Keyboard

Dimensions

229 x 281 x 105mm

Maximum Output Amplitude

10V Pk-Pk

Maximum Storage

10

Length

229mm

Country of Origin

China

Product details

RS Pro RSDG800 Series Function/Arbitrary Waveform Generators

RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.

Features and Benefits

DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg

Areas of Application

Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training

Supplied with

Quick start guide, CD(including EasyWave computer software system), power cord, USB cable