RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C

RS Stock No.: 196-4713Brand: RS PRODistrelec Article No.: 30404357
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Cable Type

Arctic Grade

CPR Certification

Eca

Sheath Material

PVC

Outer Diameter

11.4mm

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Insulation material

PVC

Conductor Material

Annealed Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C

P.O.A.

RS PRO, Arctic Grade, 100m 3 Core, Yellow PVC Power Cable +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Yellow

Length

100m

Cable Type

Arctic Grade

CPR Certification

Eca

Sheath Material

PVC

Outer Diameter

11.4mm

Voltage Rating

300/500 V

European Harmonised Code

H05VV-F

Insulation material

PVC

Conductor Material

Annealed Copper

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

You may be interested in