RS PRO AT4004 Yellow Polyester Film Electrical Tape, 19mm x 66m

Technical documents
Specifications
Brand
RS ProColour
Yellow
Width
19mm
Length
66m
Backing Material
Polyester Film
Thickness
0.06mm
Maximum Operating Temperature
+130°C
Trade Name
AT4004
Country of Origin
Italy
Product details
Class B 130°C Polyester Tape
A polyester tape with a rubber thermosetting adhesive used for electrical insulation of coils, electrolytic capacitors and small transformers, coil and inter layer insulation and phase separation of small 3 phase motors.
Rubber thermosetting adhesive
High temperature resistance
Recognised by UL
High electrical strength - breakdown voltage 4.5kV
Good resistance to solvents
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProColour
Yellow
Width
19mm
Length
66m
Backing Material
Polyester Film
Thickness
0.06mm
Maximum Operating Temperature
+130°C
Trade Name
AT4004
Country of Origin
Italy
Product details
Class B 130°C Polyester Tape
A polyester tape with a rubber thermosetting adhesive used for electrical insulation of coils, electrolytic capacitors and small transformers, coil and inter layer insulation and phase separation of small 3 phase motors.
Rubber thermosetting adhesive
High temperature resistance
Recognised by UL
High electrical strength - breakdown voltage 4.5kV
Good resistance to solvents
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
