RS PRO Australia, China, Europe, Germany, Italy, Switzerland, UK to Australia, Italy, Switzerland, UK, US Travel

Technical documents
Specifications
Brand
RS ProConverter Type
Travel Adapter
Country 1
Australia, China, Europe, Germany, Italy, Switzerland, UK
Country 2
Australia, Italy, Switzerland, UK, US
Type 1 Connector
Aus, Euro, German, Italian, Swiss, UK, US
Type 2 Connector
Aus, Italian, Swiss, UK, US
Current Rating
10A
Country
World
Country of Origin
Switzerland
Product details
Class I and II World Travel Adapter
Revolutionary adapter that is suitable for most 2-pole, 3-pole and grounded plugs of protection classes I and II; this is the safest way of plugging in your portable devices around the world. It can be used with a range of devices, including: Hair dryers, MP3 and video players, digital cameras, notebooks, mobile phones, GPSs etc.
Schuko adapter with receptacles for: UK / Swiss / AUS / US / Euro / Italian plugs
Retractable plugs: UK / Swiss / Italian / AUS / US
Power rating at 250V - 2500W, 110V - 1100W
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConverter Type
Travel Adapter
Country 1
Australia, China, Europe, Germany, Italy, Switzerland, UK
Country 2
Australia, Italy, Switzerland, UK, US
Type 1 Connector
Aus, Euro, German, Italian, Swiss, UK, US
Type 2 Connector
Aus, Italian, Swiss, UK, US
Current Rating
10A
Country
World
Country of Origin
Switzerland
Product details
Class I and II World Travel Adapter
Revolutionary adapter that is suitable for most 2-pole, 3-pole and grounded plugs of protection classes I and II; this is the safest way of plugging in your portable devices around the world. It can be used with a range of devices, including: Hair dryers, MP3 and video players, digital cameras, notebooks, mobile phones, GPSs etc.
Schuko adapter with receptacles for: UK / Swiss / AUS / US / Euro / Italian plugs
Retractable plugs: UK / Swiss / Italian / AUS / US
Power rating at 250V - 2500W, 110V - 1100W