RS PRO Automatic Stainless Steel 900W Hand Dryer, 175mm x 277mm x 201mm

Technical documents
Specifications
Brand
RS ProAir Flow
116m³/h
Case Material
Stainless Steel
Supply Voltage
230V ac
Automatic/Manual
Automatic
Finish
Polished
Power Rating
900W
Depth
175mm
Height
277mm
Width
201mm
Country of Origin
United Kingdom
Product details
Tempest High Performance Hand Dryer
Designed to provide a cost effective alternative to hand drying these new dryers have been developed with speed in mind. They provide a rapid drying time of 10-12 seconds, almost half that of competitors products, thus reducing washroom time. Tempest also offers the user up to 70% energy savings when compared to conventional dryers. The heater elements can be set to between 450 and 900 W, enabling the unit to be used in a variety of washroom applications from schools to construction sites. In thse situation sit might be a requirement to either use a higher or lower air temperature for speed or to prevent any heat relatied issues with people. Another feature is the blue led which provides a visible indication of the drying zone ensuring that the user's hands are always in the warm air stream.
These Tempest hand dryers are available with the following finishes:
711-2589 satin stainless steel
711-2598 polished stainless steel
711-2591 white porcelain enamel coated steel
Automatic no touch operation
10-12 seconds drying time
Unique blue LED indicates the hand drying zone
Powerful operation
Save up to 70% on energy costs
Motor thermal protection auto resetting at 105 °C
Air volume 116m3/h
IPX1 rated
Hand Dryers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAir Flow
116m³/h
Case Material
Stainless Steel
Supply Voltage
230V ac
Automatic/Manual
Automatic
Finish
Polished
Power Rating
900W
Depth
175mm
Height
277mm
Width
201mm
Country of Origin
United Kingdom
Product details
Tempest High Performance Hand Dryer
Designed to provide a cost effective alternative to hand drying these new dryers have been developed with speed in mind. They provide a rapid drying time of 10-12 seconds, almost half that of competitors products, thus reducing washroom time. Tempest also offers the user up to 70% energy savings when compared to conventional dryers. The heater elements can be set to between 450 and 900 W, enabling the unit to be used in a variety of washroom applications from schools to construction sites. In thse situation sit might be a requirement to either use a higher or lower air temperature for speed or to prevent any heat relatied issues with people. Another feature is the blue led which provides a visible indication of the drying zone ensuring that the user's hands are always in the warm air stream.
These Tempest hand dryers are available with the following finishes:
711-2589 satin stainless steel
711-2598 polished stainless steel
711-2591 white porcelain enamel coated steel
Automatic no touch operation
10-12 seconds drying time
Unique blue LED indicates the hand drying zone
Powerful operation
Save up to 70% on energy costs
Motor thermal protection auto resetting at 105 °C
Air volume 116m3/h
IPX1 rated