RS PRO Automotive Ignition Switch, 70 A @ 12 V 4-Way

RS Stock No.: 325-4862Brand: RS PRO
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

RS Pro

Number of Positions

4

Switch Operation

Off-Start

Key Trapping

Yes

Contact Current Rating

70 A @ 12 V

Application

Automotive

Depth Behind Panel

69mm

Voltage Rating DC

24V

Country of Origin

Japan

P.O.A.

RS PRO Automotive Ignition Switch, 70 A @ 12 V 4-Way

P.O.A.

RS PRO Automotive Ignition Switch, 70 A @ 12 V 4-Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number of Positions

4

Switch Operation

Off-Start

Key Trapping

Yes

Contact Current Rating

70 A @ 12 V

Application

Automotive

Depth Behind Panel

69mm

Voltage Rating DC

24V

Country of Origin

Japan