RS PRO Automotive Test Lead Kit, 10A

RS Stock No.: 124-7400Brand: RS PRODistrelec Article No.: 30402641
brand-logo
View all in Multimeter Leads

Technical documents

Specifications

Brand

RS Pro

Lead Type

Automotive Test Lead Kit

Connector Type

Crocodile Clip

Lead Length

1.2m, 155mm, 25mm, 44mm

Current Rating

10A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

RS Pro Deluxe Automotive Test Lead Kit

From RS PRO, comes a high quality and great value deluxe automotive test lead kit. All the tools included in the kit are ideal for engineers and perfectly packaged in a hard plastic case. To ensure no neighboring cables are damaged, the case has foam insulation. Manufactured to industry standard, all the parts included in this kit are an ideal solution for electrical measurement.
The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests.

Features and benefits:

  • Maximum operating temperature of +70°C

  • A crocodile clip connector allows you to test circuits without crossing wires or causing shorts.

  • Current rating 10 Amp

  • <30 V r.m.s.

What’s Included?

The deluxe automotive test lead kit comprises of: -

  • Red and Black Double Insulated Silicone Test Leads - Silicone insulation is ideal for automotive testing as it has high resistance to heat and would suffer no damage should it come into contact with a hot manifold or exhaust system.

  • Red and Black Long Reach Probes - Designed for those long reach testing scenarios where access is limited, incorporating a very sharp spike to the front, capable of piercing cables.

  • Red and Black Fully Insulated Crocodile Clip - Ideal for connecting to battery terminals.

  • Red and Black Ultra-Thin Back Probes with Cable Piercer Adaptor - The probes are made with spring steel and are flexible reducing the risk of them breaking, the cable piercing facility allows the probes to be used on small cables where traditional cable piercers may cause excessive damage.

  • Red and Black Extended Back Probes - Manufactured with spring steel for those more heavy duty/industrial type connectors.

  • Red and Black Heavy Duty Back Probes - These very sharp probes are ideal for scratching through rust, paint or resist to ensure a positive connection.

Applications

The tools included in this kit are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms).

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

P.O.A.

RS PRO Automotive Test Lead Kit, 10A

P.O.A.

RS PRO Automotive Test Lead Kit, 10A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Lead Type

Automotive Test Lead Kit

Connector Type

Crocodile Clip

Lead Length

1.2m, 155mm, 25mm, 44mm

Current Rating

10A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

RS Pro Deluxe Automotive Test Lead Kit

From RS PRO, comes a high quality and great value deluxe automotive test lead kit. All the tools included in the kit are ideal for engineers and perfectly packaged in a hard plastic case. To ensure no neighboring cables are damaged, the case has foam insulation. Manufactured to industry standard, all the parts included in this kit are an ideal solution for electrical measurement.
The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests.

Features and benefits:

  • Maximum operating temperature of +70°C

  • A crocodile clip connector allows you to test circuits without crossing wires or causing shorts.

  • Current rating 10 Amp

  • <30 V r.m.s.

What’s Included?

The deluxe automotive test lead kit comprises of: -

  • Red and Black Double Insulated Silicone Test Leads - Silicone insulation is ideal for automotive testing as it has high resistance to heat and would suffer no damage should it come into contact with a hot manifold or exhaust system.

  • Red and Black Long Reach Probes - Designed for those long reach testing scenarios where access is limited, incorporating a very sharp spike to the front, capable of piercing cables.

  • Red and Black Fully Insulated Crocodile Clip - Ideal for connecting to battery terminals.

  • Red and Black Ultra-Thin Back Probes with Cable Piercer Adaptor - The probes are made with spring steel and are flexible reducing the risk of them breaking, the cable piercing facility allows the probes to be used on small cables where traditional cable piercers may cause excessive damage.

  • Red and Black Extended Back Probes - Manufactured with spring steel for those more heavy duty/industrial type connectors.

  • Red and Black Heavy Duty Back Probes - These very sharp probes are ideal for scratching through rust, paint or resist to ensure a positive connection.

Applications

The tools included in this kit are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms).

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.