RS PRO Auxiliary Contact, DIN Rail Mount

RS Stock No.: 121-6874Brand: RS PRO
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

RS Pro

Mounting Style

DIN Rail Mount

Series

MSK

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Slovenia

Product details

MS32 Series - Connection Block

Professional range of M32 series connection blocks. The blocks are designed to join a motor protection switch with a connector forming a single unit starter.

Stock information temporarily unavailable.

P.O.A.

RS PRO Auxiliary Contact, DIN Rail Mount

P.O.A.

RS PRO Auxiliary Contact, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Mounting Style

DIN Rail Mount

Series

MSK

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Country of Origin

Slovenia

Product details

MS32 Series - Connection Block

Professional range of M32 series connection blocks. The blocks are designed to join a motor protection switch with a connector forming a single unit starter.