RS PRO AV Adapter, Male DisplayPort to Female HDMI

RS Stock No.: 182-8790Brand: RS PRODistrelec Article No.: 30405398
brand-logo
View all in AV Adapters

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

DisplayPort

Converts To Gender

Female

Converts To Type

HDMI

Type

DisplayPort to HDMI

End 1

Male DisplayPort (1)

End 2

Female HDMI (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Housing Material

ABS

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO AV Adapter, Male DisplayPort to Female HDMI

P.O.A.

RS PRO AV Adapter, Male DisplayPort to Female HDMI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

DisplayPort

Converts To Gender

Female

Converts To Type

HDMI

Type

DisplayPort to HDMI

End 1

Male DisplayPort (1)

End 2

Female HDMI (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Housing Material

ABS

Colour

Black

Country of Origin

China