RS PRO AV Adapter, Male HDMI to Female VGA

RS Stock No.: 195-4345Brand: RS PRO
brand-logo
View all in AV Adapters

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

VGA

Type

HDMI

End 1

Male HDMI (1)

End 2

Female VGA (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

2

Country of Origin

China

P.O.A.

RS PRO AV Adapter, Male HDMI to Female VGA

P.O.A.

RS PRO AV Adapter, Male HDMI to Female VGA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

VGA

Type

HDMI

End 1

Male HDMI (1)

End 2

Female VGA (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

2

Country of Origin

China