RS PRO AVM-01 Vane Anemometer, 45m/s Max, Measures Air Velocity

RS Stock No.: 123-2202Brand: RS PRODistrelec Article No.: 30402617
brand-logo
View all in Anemometers

Technical documents

Specifications

Brand

RS Pro

Model Number p

AVM-01

Measurement Parameters

Air Velocity

Model Number (p)

AVM-01

Maximum Air Velocity

45m/s

Best Air Velocity Accuracy

±3% ±0.3

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Battery Type

9V

Battery Life

50 h

Weight

350g

Height

168mm

Minimum Operating Temperature

0 (Meter) °C, 0 (Vane) °C

Width

55.2mm

Length

154mm

Maximum Operating Temperature

+60°C

Distrelec Product Id

30402617

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Rotating Vane Anemometer AVM-01

From the trusted RS PRO brand, a rotating vane anemometer designed for measuring wind speed and velocity. The hand-held meter provides instant accurate readings without compromising on functionality or performance. Constructed from high-quality impact resistant materials the RS PRO rotating vane anemometer is ideal for engineers and technicians.

Ergonomically designed, the RS RRO hand-held instrument is extremely sensitive and precise due to the ultra-low friction jewel bearings. A lightweight vane sensor attached to a 2-meter coiled cable allows the user to measure and read the results simultaneously. A welcome feature when a point of measurement is further away or in a hard to reach area

With only 3 control keys operation couldn’t be more straightforward. Once the anemometer is turned on simply slide the switch to the desired unit of measure and project the rotating vane sensor into the path of the wind. The collected data is clearly displayed on the large LCD display on the front screen. A handy data/max hold function enables the measured value to be held on the screen for recording purposes.

Features and Benefits

• Robust and impact resistant casing
• Ergonomic and easy to use
• Sensitive and accurate, ultra-low friction sapphire jewel bearing
• Easy-to-read 3 digit LCD display
• Lightweight 66mm diameter vane
• Low power consumption
• Built-in low battery indication
• Units of measure m/s, ft. /min mph, knots, Km/hr
• Supplied in a handy carrying case with a user manual 9 v battery

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies

FAQ

Q - Is there a recommended replacement battery?
A - Yes, this RS PRO anemometer uses Alkaline 9V PP3 batteries for its power supply. See RS part number 860-2938

Supplied with

Carrying case, user manual, 9 V battery

Stock information temporarily unavailable.

P.O.A.

RS PRO AVM-01 Vane Anemometer, 45m/s Max, Measures Air Velocity

P.O.A.

RS PRO AVM-01 Vane Anemometer, 45m/s Max, Measures Air Velocity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Model Number p

AVM-01

Measurement Parameters

Air Velocity

Model Number (p)

AVM-01

Maximum Air Velocity

45m/s

Best Air Velocity Accuracy

±3% ±0.3

Air Velocity Resolution

0.1m/s

Probe Type

Vane

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Battery Type

9V

Battery Life

50 h

Weight

350g

Height

168mm

Minimum Operating Temperature

0 (Meter) °C, 0 (Vane) °C

Width

55.2mm

Length

154mm

Maximum Operating Temperature

+60°C

Distrelec Product Id

30402617

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Rotating Vane Anemometer AVM-01

From the trusted RS PRO brand, a rotating vane anemometer designed for measuring wind speed and velocity. The hand-held meter provides instant accurate readings without compromising on functionality or performance. Constructed from high-quality impact resistant materials the RS PRO rotating vane anemometer is ideal for engineers and technicians.

Ergonomically designed, the RS RRO hand-held instrument is extremely sensitive and precise due to the ultra-low friction jewel bearings. A lightweight vane sensor attached to a 2-meter coiled cable allows the user to measure and read the results simultaneously. A welcome feature when a point of measurement is further away or in a hard to reach area

With only 3 control keys operation couldn’t be more straightforward. Once the anemometer is turned on simply slide the switch to the desired unit of measure and project the rotating vane sensor into the path of the wind. The collected data is clearly displayed on the large LCD display on the front screen. A handy data/max hold function enables the measured value to be held on the screen for recording purposes.

Features and Benefits

• Robust and impact resistant casing
• Ergonomic and easy to use
• Sensitive and accurate, ultra-low friction sapphire jewel bearing
• Easy-to-read 3 digit LCD display
• Lightweight 66mm diameter vane
• Low power consumption
• Built-in low battery indication
• Units of measure m/s, ft. /min mph, knots, Km/hr
• Supplied in a handy carrying case with a user manual 9 v battery

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are

• HVAC
• Construction
• Roofing
• Sailing, boating and windsurfing
• Climbing and hiking
• Aviation, wind direction, airflow and gust
• Weather stations and meteorological studies

FAQ

Q - Is there a recommended replacement battery?
A - Yes, this RS PRO anemometer uses Alkaline 9V PP3 batteries for its power supply. See RS part number 860-2938

Supplied with

Carrying case, user manual, 9 V battery