RS PRO Axial Fan, 12 V dc, DC Operation, 0.83m³/min, 1.56W, 150mA Max, 80 x 80 x 15mm
RS Stock No.: 255-7295Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.56W
Width
80mm
Maximum Current
150mA
Depth
15mm
Termination Type
Wire
Air Flow
0.83m³/min
Dimensions
80 x 80 x 15mm
Fan Speed
2500rpm
Bearing Type
Ball
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 0.83m³/min, 1.56W, 150mA Max, 80 x 80 x 15mm
1
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 0.83m³/min, 1.56W, 150mA Max, 80 x 80 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
1.56W
Width
80mm
Maximum Current
150mA
Depth
15mm
Termination Type
Wire
Air Flow
0.83m³/min
Dimensions
80 x 80 x 15mm
Fan Speed
2500rpm
Bearing Type
Ball
Country of Origin
China