RS PRO Axial Fan, 12 V dc, DC Operation, 1.38m³/min, 3W, 250mA Max, 80 x 80 x 25mm

Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
3W
Maximum Current
250mA
Depth
25mm
Termination Type
Wire
Air Flow
1.38m³/min
Dimensions
80 x 80 x 25mm
Fan Speed
4000rpm
Bearing Type
Ball
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
3W
Maximum Current
250mA
Depth
25mm
Termination Type
Wire
Air Flow
1.38m³/min
Dimensions
80 x 80 x 25mm
Fan Speed
4000rpm
Bearing Type
Ball
Country of Origin
China