RS PRO Axial Fan, 12 V dc, DC Operation, 4.6m³/h, 840mW, 90mA Max, 25 x 25 x 10mm

RS Stock No.: 619-6769Brand: RS PRODistrelec Article No.: 30425675
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

25mm

AC or DC Operation

DC

Width

25mm

Power Consumption

840mW

Depth

10mm

Maximum Current

90mA

Dimensions

25 x 25 x 10mm

Air Flow

4.6m³/h

Termination Type

Wire

Noise Level

31dB

Fan Speed

12000rpm

Direction of Curve

Backward

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Axial Fan, 12 V dc, DC Operation, 4.6m³/h, 840mW, 90mA Max, 25 x 25 x 10mm

P.O.A.

RS PRO Axial Fan, 12 V dc, DC Operation, 4.6m³/h, 840mW, 90mA Max, 25 x 25 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

Height

25mm

AC or DC Operation

DC

Width

25mm

Power Consumption

840mW

Depth

10mm

Maximum Current

90mA

Dimensions

25 x 25 x 10mm

Air Flow

4.6m³/h

Termination Type

Wire

Noise Level

31dB

Fan Speed

12000rpm

Direction of Curve

Backward

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

China