Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.45W
Maximum Current
130mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 25mm
Air Flow
52.7m³/h
Noise Level
28dB
Fan Speed
2500rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
China
You may be interested in
ebm-papst 4314 Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.3W, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.45W, 130mA Max, 80 x 80 x 25mm
1
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 52.7m³/h, 1.45W, 130mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
ebm-papst 4314 Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.3W, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
1.45W
Maximum Current
130mA
Depth
25mm
Termination Type
Lead Wire
Dimensions
80 x 80 x 25mm
Air Flow
52.7m³/h
Noise Level
28dB
Fan Speed
2500rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
China
You may be interested in
ebm-papst 4314 Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.3W, 80 x 80 x 25mmBrand: ebm-papst
P.O.A.Each (ex VAT)