RS PRO Axial Fan, 12 V dc, DC Operation, 68m³/h, 2.9W, 180mA Max, 80 x 80 x 25mm

RS Stock No.: 619-7116Brand: RS PRODistrelec Article No.: 30405767
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.9W

Maximum Current

180mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Air Flow

68m³/h

Noise Level

35dB

Fan Speed

3100rpm

Sensor Output Type

Open Collector

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Axial Fan, 12 V dc, DC Operation, 68m³/h, 2.9W, 180mA Max, 80 x 80 x 25mm

P.O.A.

RS PRO Axial Fan, 12 V dc, DC Operation, 68m³/h, 2.9W, 180mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

2.9W

Maximum Current

180mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

80 x 80 x 25mm

Air Flow

68m³/h

Noise Level

35dB

Fan Speed

3100rpm

Sensor Output Type

Open Collector

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

China