RS PRO Axial Fan, 12 V dc, DC Operation, 9m³/h, 600mW, 50mA Max, 40.5 x 40.5 x 12.8mm
RS Stock No.: 197-4558Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40.5mm
Width
40.5mm
Power Consumption
600mW
Maximum Current
50mA
Depth
12.8mm
Dimensions
40.5 x 40.5 x 12.8mm
Air Flow
9m³/h
Noise Level
21dB
Fan Speed
4900rpm
Bearing Type
Ball
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 9m³/h, 600mW, 50mA Max, 40.5 x 40.5 x 12.8mm
1
P.O.A.
RS PRO Axial Fan, 12 V dc, DC Operation, 9m³/h, 600mW, 50mA Max, 40.5 x 40.5 x 12.8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
RS ProSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40.5mm
Width
40.5mm
Power Consumption
600mW
Maximum Current
50mA
Depth
12.8mm
Dimensions
40.5 x 40.5 x 12.8mm
Air Flow
9m³/h
Noise Level
21dB
Fan Speed
4900rpm
Bearing Type
Ball
You may be interested in