Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
150mm
AC or DC Operation
AC
Power Consumption
28W
Width
172mm
Depth
38.5mm
Termination Type
Lead Wire
Dimensions
172 x 150 x 38mm
Air Flow
387.4m³/h
Noise Level
58dB
Fan Speed
3400rpm
Bearing Type
Ball
IP Rating
IP55
Distrelec Product Id
30394902
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Axial Fan, 230 V ac, AC Operation, 387.4m³/h, 28W, IP55, 172 x 150 x 38mm
1
P.O.A.
RS PRO Axial Fan, 230 V ac, AC Operation, 387.4m³/h, 28W, IP55, 172 x 150 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
230 V ac
Height
150mm
AC or DC Operation
AC
Power Consumption
28W
Width
172mm
Depth
38.5mm
Termination Type
Lead Wire
Dimensions
172 x 150 x 38mm
Air Flow
387.4m³/h
Noise Level
58dB
Fan Speed
3400rpm
Bearing Type
Ball
IP Rating
IP55
Distrelec Product Id
30394902
Country of Origin
Taiwan, Province Of China