RS PRO Axial Fan, 24 V dc, DC Operation, 0.61m³/min, 1.8W, 50mA Max, IP20, 80 x 80 x 15mm

RS Stock No.: 255-7296Brand: RS PRO
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

1.8W

Width

80mm

Maximum Current

50mA

Depth

28mm

Termination Type

Wire

Air Flow

0.61m³/min

Dimensions

80 x 80 x 15mm

Noise Level

23dB

Fan Speed

2000rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Axial Fan, 24 V dc, DC Operation, 0.61m³/min, 1.8W, 50mA Max, IP20, 80 x 80 x 15mm

P.O.A.

RS PRO Axial Fan, 24 V dc, DC Operation, 0.61m³/min, 1.8W, 50mA Max, IP20, 80 x 80 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

80mm

Power Consumption

1.8W

Width

80mm

Maximum Current

50mA

Depth

28mm

Termination Type

Wire

Air Flow

0.61m³/min

Dimensions

80 x 80 x 15mm

Noise Level

23dB

Fan Speed

2000rpm

Direction of Curve

Forward

Bearing Type

Ball

IP Rating

IP20

Country of Origin

China