RS PRO Axial Fan, 24 V dc, DC Operation, 0.62m³/min, 4.8W, 200mA Max, IP20, 40 x 40 x 28mm
RS Stock No.: 255-7289Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
4.8W
Maximum Current
200mA
Depth
28mm
Air Flow
0.62m³/min
Dimensions
40 X 40 X 28mm
Termination Type
Wire
Noise Level
50dB
Fan Speed
13000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Axial Fan, 24 V dc, DC Operation, 0.62m³/min, 4.8W, 200mA Max, IP20, 40 x 40 x 28mm
1
P.O.A.
RS PRO Axial Fan, 24 V dc, DC Operation, 0.62m³/min, 4.8W, 200mA Max, IP20, 40 x 40 x 28mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
4.8W
Maximum Current
200mA
Depth
28mm
Air Flow
0.62m³/min
Dimensions
40 X 40 X 28mm
Termination Type
Wire
Noise Level
50dB
Fan Speed
13000rpm
Direction of Curve
Forward
Bearing Type
Ball
IP Rating
IP20
Country of Origin
China