RS PRO Axial Fan, 24 V dc, DC Operation, 203.9m³/h, 6W, 280mA Max, 120 x 120 x 32mm

RS Stock No.: 619-6539Brand: RS PRO
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

6W

Maximum Current

280mA

Depth

32mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 32mm

Air Flow

203.9m³/h

Noise Level

51dB

Fan Speed

3750rpm

Sensor Output Type

Thermistor

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Axial Fan, 24 V dc, DC Operation, 203.9m³/h, 6W, 280mA Max, 120 x 120 x 32mm

P.O.A.

RS PRO Axial Fan, 24 V dc, DC Operation, 203.9m³/h, 6W, 280mA Max, 120 x 120 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

6W

Maximum Current

280mA

Depth

32mm

Termination Type

Lead Wire

Dimensions

120 x 120 x 32mm

Air Flow

203.9m³/h

Noise Level

51dB

Fan Speed

3750rpm

Sensor Output Type

Thermistor

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

China