RS PRO Axial Fan, 24 V dc, DC Operation, 2m³/min, 6W, 350mA Max, 80 x 80 x 32mm

RS Stock No.: 255-7304Brand: RS PRO
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

6W

Width

80mm

Depth

32mm

Maximum Current

350mA

Termination Type

Wire

Dimensions

80 x 80 x 32mm

Air Flow

2m³/min

Fan Speed

6000rpm

Bearing Type

Ball

Country of Origin

China

P.O.A.

RS PRO Axial Fan, 24 V dc, DC Operation, 2m³/min, 6W, 350mA Max, 80 x 80 x 32mm

P.O.A.

RS PRO Axial Fan, 24 V dc, DC Operation, 2m³/min, 6W, 350mA Max, 80 x 80 x 32mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Power Consumption

6W

Width

80mm

Depth

32mm

Maximum Current

350mA

Termination Type

Wire

Dimensions

80 x 80 x 32mm

Air Flow

2m³/min

Fan Speed

6000rpm

Bearing Type

Ball

Country of Origin

China