Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
Height
80.5mm
AC or DC Operation
DC
Power Consumption
1.68W
Width
80.5mm
Depth
32mm
Maximum Current
70mA
Termination Type
Lead Wire
Dimensions
80 x 80 x 32mm
Air Flow
68m³/h
Noise Level
35dB
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30403962
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
Height
80.5mm
AC or DC Operation
DC
Power Consumption
1.68W
Width
80.5mm
Depth
32mm
Maximum Current
70mA
Termination Type
Lead Wire
Dimensions
80 x 80 x 32mm
Air Flow
68m³/h
Noise Level
35dB
Fan Speed
3000rpm
Direction of Curve
Forward
Bearing Type
Ball
Distrelec Product Id
30403962
Country of Origin
China