Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
Height
80.5mm
AC or DC Operation
DC
Width
80.5mm
Power Consumption
2.4W
Depth
32mm
Maximum Current
100mA
Dimensions
80 x 80 x 32mm
Air Flow
76.5m³/h
Termination Type
Lead Wire
Noise Level
37dB
Fan Speed
3400rpm
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Axial Fan, 24 V dc, DC Operation, 76.5m³/h, 2.4W, 100mA Max, 80 x 80 x 32mm
1
P.O.A.
RS PRO Axial Fan, 24 V dc, DC Operation, 76.5m³/h, 2.4W, 100mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
24 V dc
Height
80.5mm
AC or DC Operation
DC
Width
80.5mm
Power Consumption
2.4W
Depth
32mm
Maximum Current
100mA
Dimensions
80 x 80 x 32mm
Air Flow
76.5m³/h
Termination Type
Lead Wire
Noise Level
37dB
Fan Speed
3400rpm
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
China