RS PRO Axial Fan, 5 V dc, DC Operation, 0.19m³/min, 0.15W, 30mA Max, 40 x 40 x 20mm

Technical documents
Specifications
Brand
RS ProSupply Voltage
5 V dc
AC or DC Operation
DC
Height
40mm
Power Consumption
0.15W
Width
40mm
Maximum Current
30mA
Depth
20mm
Termination Type
Wire
Air Flow
0.19m³/min
Dimensions
40 x 40 x 20mm
Fan Speed
5500rpm
Bearing Type
Ball
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSupply Voltage
5 V dc
AC or DC Operation
DC
Height
40mm
Power Consumption
0.15W
Width
40mm
Maximum Current
30mA
Depth
20mm
Termination Type
Wire
Air Flow
0.19m³/min
Dimensions
40 x 40 x 20mm
Fan Speed
5500rpm
Bearing Type
Ball
Country of Origin
China