Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Axial Fan, 5 V dc, DC Operation, 3.1m³/h, 500mW, 100mA Max, 25 x 25 x 10mm

RS Stock No.: 144-2027Brand: RS PRO
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

500mW

Width

25mm

Depth

10mm

Maximum Current

100mA

Dimensions

25 x 25 x 10mm

Air Flow

3.1m³/h

Termination Type

Lead Wire

Noise Level

18dB

Fan Speed

8000rpm

Sensor Output Type

Tachometer

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Axial Fan, 5 V dc, DC Operation, 3.1m³/h, 500mW, 100mA Max, 25 x 25 x 10mm

P.O.A.

RS PRO Axial Fan, 5 V dc, DC Operation, 3.1m³/h, 500mW, 100mA Max, 25 x 25 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

5 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

500mW

Width

25mm

Depth

10mm

Maximum Current

100mA

Dimensions

25 x 25 x 10mm

Air Flow

3.1m³/h

Termination Type

Lead Wire

Noise Level

18dB

Fan Speed

8000rpm

Sensor Output Type

Tachometer

Direction of Curve

Forward

Bearing Type

Ball

Country of Origin

China