RS PRO B22 GLS LED Candle Bulb 4.5 W(36W), 2700K, Warm White, Candle shape

RS Stock No.: 123-7935Brand: RS PRO
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

RS Pro

Lamp Base

B22

Wattage

4.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

36W

Lamp Type

LED Filament

Dimmable

Yes

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

113 mm

Diameter

35mm

Life Hours

15000h

Current Rating

24 mA

Colour Rendering

≥80

Country of Origin

China

Product details

RS Pro LED Candle Clear Lamps

This Clear LED Candle light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality

Features and Benefits

• 2700 k (Warm white) to provide a comforting colour similar to halogen
• Wide beam angle to provide general illumination
• Clear finish ideal for glass lights to create the added sparkle
• 15000 hours life ideal for the difficult to reach light fittings
• Available in dimmable Bayonet Cap (B22 / BC RS-1237935) and Small Edison Screw (E14 / SES RS-1237936) versions
• Available in non-dimmable Bayonet Cap (B22 / BC RS-1237933) and Small Edison Screw (E14 / SES RS-1237934) versions

Stock information temporarily unavailable.

P.O.A.

RS PRO B22 GLS LED Candle Bulb 4.5 W(36W), 2700K, Warm White, Candle shape

P.O.A.

RS PRO B22 GLS LED Candle Bulb 4.5 W(36W), 2700K, Warm White, Candle shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lamp Base

B22

Wattage

4.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

36W

Lamp Type

LED Filament

Dimmable

Yes

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

113 mm

Diameter

35mm

Life Hours

15000h

Current Rating

24 mA

Colour Rendering

≥80

Country of Origin

China

Product details

RS Pro LED Candle Clear Lamps

This Clear LED Candle light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.

Reasons to Switch to LED

• 15000 hours long life compared to traditional halogen lamps at 2000 hours
• Uses up to 90% less energy than traditional halogen lamps
• Quick payback through energy and maintenance cost savings
• Great quality lamps from leading supply partners to ensure consistent quality

Features and Benefits

• 2700 k (Warm white) to provide a comforting colour similar to halogen
• Wide beam angle to provide general illumination
• Clear finish ideal for glass lights to create the added sparkle
• 15000 hours life ideal for the difficult to reach light fittings
• Available in dimmable Bayonet Cap (B22 / BC RS-1237935) and Small Edison Screw (E14 / SES RS-1237936) versions
• Available in non-dimmable Bayonet Cap (B22 / BC RS-1237933) and Small Edison Screw (E14 / SES RS-1237934) versions