RS PRO BA15d Automotive Incandescent Lamp, Clear, 24 V
RS Stock No.: 307-8393Brand: RS PRO

Technical documents
Specifications
Brand
RS ProWattage
21 W
Voltage Rating
24 V
Lamp Base
BA15d
Diameter
26.44mm
Length
50.8 mm
Lens Colour
Clear
Country of Origin
United Kingdom
Product details
RS PRO Automotive Incandescent Lamps
Stock information temporarily unavailable.
P.O.A.
RS PRO BA15d Automotive Incandescent Lamp, Clear, 24 V
10
P.O.A.
RS PRO BA15d Automotive Incandescent Lamp, Clear, 24 V
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 110 | P.O.A. |
120 - 290 | P.O.A. |
300+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProWattage
21 W
Voltage Rating
24 V
Lamp Base
BA15d
Diameter
26.44mm
Length
50.8 mm
Lens Colour
Clear
Country of Origin
United Kingdom
Product details