RS PRO BA15d Indicator Light, Clear, 24 → 30 V, 250 mA, 3000h

RS Stock No.: 360-7452Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

RS Pro

Wattage

6 W

Voltage Rating

24 → 30 V

Lamp Base

BA15d

Current Rating

250 mA

Diameter

16mm

Lamp Size

T16

Length

54 mm

Lens Colour

Clear

Luminosity

45 lm

Life Hours

3000h

Country of Origin

Korea, Republic Of

Product details

T16 BA15d Tubular SBC

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO BA15d Indicator Light, Clear, 24 → 30 V, 250 mA, 3000h

P.O.A.

RS PRO BA15d Indicator Light, Clear, 24 → 30 V, 250 mA, 3000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

6 W

Voltage Rating

24 → 30 V

Lamp Base

BA15d

Current Rating

250 mA

Diameter

16mm

Lamp Size

T16

Length

54 mm

Lens Colour

Clear

Luminosity

45 lm

Life Hours

3000h

Country of Origin

Korea, Republic Of

Product details

T16 BA15d Tubular SBC

Filament lamps will perform to specification and give optimum life when:
a) They are powered at the rated voltage from a stabilised 50 Hz AC supply.
b) Ambient temperature is in the range 20°C to 25°C.
c) No mechanical vibration is present.
Deviations from these criteria have a significant effect on lamp life, particularly with low current filaments (<80mA).
Power from a DC supply at the rated voltage can reduce the listed life by up to 50%.
The effect of deviation from the rated operating voltage should be noted:
5% above will reduce lamp life by up to 50%.
5% below will significantly increase lamp life.
Power consumption may vary up to ±10% compared to the listed values at the rated supply voltage. Therefore particular care should be taken when a number of lamps are connected in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

You may be interested in