RS PRO BA9s Indicator Light, Clear, 12 V, 1.25 A, 200h
RS Stock No.: 104-979Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
BA9s
Current Rating
1.25 A
Diameter
9.3mm
Lamp Size
T9
Length
33 mm
Lens Colour
Clear
Luminosity
450 lm
Life Hours
200h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO BA9s Indicator Light, Clear, 12 V, 1.25 A, 200h
1
P.O.A.
RS PRO BA9s Indicator Light, Clear, 12 V, 1.25 A, 200h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
BA9s
Current Rating
1.25 A
Diameter
9.3mm
Lamp Size
T9
Length
33 mm
Lens Colour
Clear
Luminosity
450 lm
Life Hours
200h
Country of Origin
Korea, Republic Of