RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
RS Stock No.: 105-089Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
BA9s
Current Rating
183 mA
Diameter
10.5mm
Lamp Size
T3 1/4
Length
29 mm
Lens Colour
Clear
Luminosity
11 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
10
P.O.A.
RS PRO BA9s Indicator Light, Clear, 12 V, 183 mA, 3000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
BA9s
Current Rating
183 mA
Diameter
10.5mm
Lamp Size
T3 1/4
Length
29 mm
Lens Colour
Clear
Luminosity
11 lm
Life Hours
3000h
Country of Origin
Korea, Republic Of