RS PRO BA9s Indicator Light, Clear, 12 V, 833 mA, 250h

Technical documents
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
BA9s
Current Rating
833 mA
Diameter
9.3mm
Lamp Size
T9
Length
33 mm
Lens Colour
Clear
Luminosity
200 lm
Life Hours
250h
Country of Origin
Korea, Republic Of
Product details
BA9s Tungsten Halogen MCC
MBC tungsten halogen filament lamps suitable for use in emergency spotlights
Ideal for applications where an extremely high light output is essential

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
BA9s
Current Rating
833 mA
Diameter
9.3mm
Lamp Size
T9
Length
33 mm
Lens Colour
Clear
Luminosity
200 lm
Life Hours
250h
Country of Origin
Korea, Republic Of
Product details
BA9s Tungsten Halogen MCC
MBC tungsten halogen filament lamps suitable for use in emergency spotlights
Ideal for applications where an extremely high light output is essential
