Technical documents
Specifications
Brand
RS ProVoltage Rating
130 V
Lamp Base
BA9s
Current Rating
20 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Luminosity
3 lm
Life Hours
1000h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO BA9s Indicator Light, Clear, 130 V, 20 mA, 1000h
10
P.O.A.
RS PRO BA9s Indicator Light, Clear, 130 V, 20 mA, 1000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
130 V
Lamp Base
BA9s
Current Rating
20 mA
Diameter
10mm
Lamp Size
T3 1/4
Length
28 mm
Lens Colour
Clear
Luminosity
3 lm
Life Hours
1000h
Country of Origin
Korea, Republic Of