RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h

RS Stock No.: 104-884Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

48 V

Lamp Base

BA9s

Current Rating

42 mA

Diameter

10.5mm

Lamp Size

T3 1/4

Length

29 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

You may be interested in
Lamp,filament,tubular,MBC,T3 1
P.O.A.Each (In a Pack of 10) (ex VAT)
Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h

P.O.A.

RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
Lamp,filament,tubular,MBC,T3 1
P.O.A.Each (In a Pack of 10) (ex VAT)
Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Voltage Rating

48 V

Lamp Base

BA9s

Current Rating

42 mA

Diameter

10.5mm

Lamp Size

T3 1/4

Length

29 mm

Lens Colour

Clear

Luminosity

6.3 lm

Life Hours

5000h

Country of Origin

Korea, Republic Of

You may be interested in
Lamp,filament,tubular,MBC,T3 1
P.O.A.Each (In a Pack of 10) (ex VAT)
Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO BA9s Indicator Light, Clear, 48 V, 42 mA, 5000h
P.O.A.Each (In a Pack of 10) (ex VAT)